New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  Print Page

                                                                                                  IBTX-SD-5/N

                                                                                                  Recorder, Chart, 2 %, 0.1 %

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA IBTX-SD-5/N
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoIBTX-SD-5/N
                                                                                                  Newark Part No.02AC8578
                                                                                                  Product RangeMicroServer IBTX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoIBTX-SD-5/N
                                                                                                  Newark Part No.02AC8578
                                                                                                  Product RangeMicroServer IBTX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max-
                                                                                                  Accuracy %2%
                                                                                                  Crest Factor-
                                                                                                  Resolution %0.1%
                                                                                                  External Height90.2mm
                                                                                                  External Width115mm
                                                                                                  External Depth25.1mm
                                                                                                  Product RangeMicroServer IBTX Series
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The IBTX-SD-5/N from Newport Electronics is an iServer MicroServer transmitter for barometric pressure, temperature and relative humidity with a web browser. This iServer virtual chart recorder let’s to monitor and record barometric pressure, temperature, relative humidity and dew point over an Ethernet network or the internet with no special software except a web browser. It comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. It has LCD display, 2 relay alarm, battery back-up with universal ac power adapter. Since its great for monitoring barometric pressure, temperature and humidity in applications such as clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, green-houses, farm animal shelters and many more.

                                                                                                  • Power input of 9Vdc to12Vdc
                                                                                                  • Barometric pressure, accuracy of ±2mbar for 10 to 1100mbar (1 to 110KPa) & 0.1mbar resolution
                                                                                                  • Records years of data on SD flash memory card, LCD display (16 digits 6mm)
                                                                                                  • Alarm relays, two relays 1.5A at 30Vdc and alarms by email or text message
                                                                                                  • Industrial probe temperature is ±0.8°C at 20°C
                                                                                                  • No special software required
                                                                                                  • Standard 9V alkaline battery, log data for 2 days without external ac power
                                                                                                  • Steel metal case with wall mount bracket
                                                                                                  • Fixed or auto-negotiating 10/100BASE-T, auto MDI/MDIX interfaces
                                                                                                  • Bench/wall mount unit, digital 4-wire (DB9) sensor

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  iBTX-SD virtual chart recorder, 2GB SD flash memory card, Universal ac power adapter, Industrial 137mm (5") probe, Cable 3m (10ft) with DB9 connector(substitution for wand probe).

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Bandwidth Max

                                                                                                  -

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  90.2mm

                                                                                                  External Depth

                                                                                                  25.1mm

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy %

                                                                                                  2%

                                                                                                  Resolution %

                                                                                                  0.1%

                                                                                                  External Width

                                                                                                  115mm

                                                                                                  Product Range

                                                                                                  MicroServer IBTX Series

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.