Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,375.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3,375.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoILD44-UTP
Newark Part No.82AC9591
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature / Process
Digit Height101.6mm
Panel Cutout Height414.3mm
Panel Cutout Width179.4mm
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0mV to 100mV / -100mV to 1V / 0V to 10V / 0mA to 20mA
Panel Cutout Height
414.3mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Temperature / Process
Digit Height
101.6mm
Panel Cutout Width
179.4mm
Supply Voltage Max
264VAC
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate