Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $92.660 |
Price for:Each
Minimum: 1
Multiple: 1
$92.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJTSS-116U-18
Newark Part No.07AM9911
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max440°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.58mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
440°C
Lead Length - Imperial
40"
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.062"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.02m
Probe Length - Metric
457.2mm
Probe Diameter - Metric
1.58mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate