Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHA-1010/2-P
Newark Part No.32AH9309
Product RangeKHA Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.270 |
Price for:Each
Minimum: 1
Multiple: 1
$300.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHA-1010/2-P
Newark Part No.32AH9309
Product RangeKHA Series
Technical Datasheet
Flexible Heater TypeSquare Insulated Polyimide
Watt Density2.5W/in²
Power Rating250W
Supply Voltage115VAC
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangeKHA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Square Insulated Polyimide
Power Rating
250W
Operating Temperature Min
-40°C
Product Range
KHA Series
Watt Density
2.5W/in²
Supply Voltage
115VAC
Operating Temperature Max
149°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
