New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                  6. Thermocouples
                                                                                                  Print Page

                                                                                                  KQXL-116G-12

                                                                                                  Thermocouple, K, 0 °C, 1038 °C, Super Omegaclad XL

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA KQXL-116G-12
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoKQXL-116G-12
                                                                                                  Newark Part No.30AC8010
                                                                                                  Product RangeSuper OMEGACLAD KQXL Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$100.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $100.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoKQXL-116G-12
                                                                                                  Newark Part No.30AC8010
                                                                                                  Product RangeSuper OMEGACLAD KQXL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length12"
                                                                                                  Thermocouple TypeK
                                                                                                  External Diameter0.062"
                                                                                                  Measured Temperature Min0°C
                                                                                                  Probe Body Material-
                                                                                                  Measured Temperature Max1038°C
                                                                                                  Sensor Body MaterialSuper Omegaclad XL
                                                                                                  Lead Length - Imperial-
                                                                                                  Lead Length - Metric-
                                                                                                  Probe Length - Imperial12"
                                                                                                  Probe Length - Metric305mm
                                                                                                  Probe Diameter - Imperial0.0625"
                                                                                                  Probe Diameter - Metric1.59mm
                                                                                                  Insulation-
                                                                                                  Thermocouple TerminationStandard Connector
                                                                                                  Thermocouple Wire StandardANSI
                                                                                                  Thermocouple ShieldingUnshielded
                                                                                                  Product RangeSuper OMEGACLAD KQXL Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  KQXL is a Super OMEGACLAD™ XL K thermocouple probe is an excellent choice for high temperature measurement. It provides very low drift at high temperatures as compared to conventional Inconel and stainless steel sheathed probes.

                                                                                                  • Super stable temperature drift-less than 2.8°C in 25 weeks
                                                                                                  • Better performance at a smaller size-0.031inch probe withstands 815°C for 3 years
                                                                                                  • 0.06inch diameter
                                                                                                  • Grounded junction
                                                                                                  • 11.81inch length

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  12"

                                                                                                  External Diameter

                                                                                                  0.062"

                                                                                                  Probe Body Material

                                                                                                  -

                                                                                                  Sensor Body Material

                                                                                                  Super Omegaclad XL

                                                                                                  Lead Length - Metric

                                                                                                  -

                                                                                                  Probe Length - Metric

                                                                                                  305mm

                                                                                                  Probe Diameter - Metric

                                                                                                  1.59mm

                                                                                                  Thermocouple Termination

                                                                                                  Standard Connector

                                                                                                  Thermocouple Shielding

                                                                                                  Unshielded

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Thermocouple Type

                                                                                                  K

                                                                                                  Measured Temperature Min

                                                                                                  0°C

                                                                                                  Measured Temperature Max

                                                                                                  1038°C

                                                                                                  Lead Length - Imperial

                                                                                                  -

                                                                                                  Probe Length - Imperial

                                                                                                  12"

                                                                                                  Probe Diameter - Imperial

                                                                                                  0.0625"

                                                                                                  Insulation

                                                                                                  -

                                                                                                  Thermocouple Wire Standard

                                                                                                  ANSI

                                                                                                  Product Range

                                                                                                  Super OMEGACLAD KQXL Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.