Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.090 |
Price for:Each
Minimum: 1
Multiple: 1
$113.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-18
Newark Part No.30AC8017
Technical Datasheet
Length18"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter0.125"
Measured Temperature Max1150°C
Probe Body Material-
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
KQXL is a Super OMEGACLAD™ XL K thermocouple probe is an excellent choice for high temperature measurement. It provides very low drift at high temperatures as compared to conventional Inconel and stainless steel sheathed probes.
- Super stable temperature drift-less than 2.8°C in 25 weeks
- Better performance at a smaller size-0.031inch probe withstands 815°C for 3 years
- 0.125inch diameter
- Ungrounded junction
- 17.71inch length
Technical Specifications
Length
18"
Measured Temperature Min
0°C
Measured Temperature Max
1150°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
457.2mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
0.125"
Probe Body Material
-
Lead Length - Imperial
-
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate