Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKTLS-312A-048/240V/3P
Newark Part No.08AM0539
Product RangeKTLS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,296.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8,296.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTLS-312A-048/240V/3P
Newark Part No.08AM0539
Product RangeKTLS Series
Technical Datasheet
Supply Voltage240VAC
Watt Density40W/in²
Power Consumption12kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial15.63"
Heated Length - Metric397mm
Sheath MaterialStainless Steel
Heated MediumCorrosive Fluids
No. of Heating Elements-
Product RangeKTLS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
12kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
15.63"
Sheath Material
Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Watt Density
40W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
397mm
Heated Medium
Corrosive Fluids
Product Range
KTLS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate