Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC412-10K
Newark Part No.31AC5570
Product RangeLC412 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC412-10K
Newark Part No.31AC5570
Product RangeLC412 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity10000lb
Weight Capacity10000lbf
Supply Voltage10VDC
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V3
Connection TypeConnector
Linearity0.001
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min-65°C
Operating Temperature Max260°C
Product RangeLC412 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC412-10K is a LC412 series, pancake style, high accuracy, low profile load cell. It features 0.25% interchangeability for multiple load cell applications.
- 10,000lb load capacity
- DT02H-10-6P connector (or equivalent) electrical connection
- Compatible meters : DPiS, DP41-S, DP25B-S
- 10Vdc (15Vdc maximum) excitation voltage
- 3mV/V ±0.25% output
- 0.10% FSO linearity
- 0.10% FSO hysteresis
- 0.05% FSO repeatability, stainless steel for harsh industrial applications
- IP65 protection, industrial weighing
- Operating temperature range from -54 to 127°C
Technical Specifications
Load Cell Type
Compression
Weight Capacity
10000lbf
Excitation Voltage Min
10VDC
Cell Output mV / V
3
Linearity
0.001
Cable Length - Imperial
-
Operating Temperature Max
260°C
SVHC
No SVHC (17-Jan-2022)
Load Capacity
10000lb
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Connection Type
Connector
Cable Length - Metric
-
Operating Temperature Min
-65°C
Product Range
LC412 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate