Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM302-5KN
Newark Part No.38AJ1480
Product RangeLCM302 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $850.910 |
Price for:Each
Minimum: 1
Multiple: 1
$850.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM302-5KN
Newark Part No.38AJ1480
Product RangeLCM302 Series
Technical Datasheet
Load Capacity1124lb
Supply Voltage15VDC
Cell Output mV / V1
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeLCM302 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCM302 series load cells are only 3 ⁄4" in diameter and fit in the smallest places. Their high ±0.5% accuracy and small package solve many industrial force measurement applications. The all stainless steel construction and high-quality strain gauge ensure long-term reliability.
- Robotic and test bench applications
- Built-in load button for easy installation
- 5-point traceable calibration provided
- Compatible with iSeries, DP41-S, DP25B-S meters
Technical Specifications
Load Capacity
1124lb
Cell Output mV / V
1
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
15VDC
Operating Temperature Min
-54°C
Product Range
LCM302 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate