Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLDC00002
Newark Part No.08AM0797
Product RangeLDC1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $83.220 |
Price for:Each
Minimum: 1
Multiple: 1
$83.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00002
Newark Part No.08AM0797
Product RangeLDC1 Series
Technical Datasheet
Supply Voltage120VAC
Watt Density30W/in²
Power Consumption20W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.1875"
Diameter - Metric4.76mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38.1mm
Sheath Material304 Stainless Steel
Product RangeLDC1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
20W
Operating Temperature Max
650°C
Diameter - Metric
4.76mm
Cartridge Length - Metric
38.1mm
Product Range
LDC1 Series
Watt Density
30W/in²
Operating Temperature Min
-
Diameter - Imperial
0.1875"
Cartridge Length - Imperial
1.5"
Sheath Material
304 Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
