Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLDC00204
Newark Part No.08AM0827
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $150.570 |
Price for:Each
Minimum: 1
Multiple: 1
$150.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00204
Newark Part No.08AM0827
Technical Datasheet
Supply Voltage120VAC
Watt Density27W/in²
Power Consumption400W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.625"
Diameter - Metric15.875mm
Cartridge Length - Imperial8"
Cartridge Length - Metric203.2mm
Sheath Material304 Stainless Steel
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
400W
Operating Temperature Max
650°C
Diameter - Metric
15.875mm
Cartridge Length - Metric
203.2mm
Product Range
-
Watt Density
27W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Cartridge Length - Imperial
8"
Sheath Material
304 Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate