Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12CM-EXTT-KI-RF-3
Newark Part No.08AM1105
Product RangeM12CM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $139.700 |
Price for:Each
Minimum: 1
Multiple: 1
$139.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CM-EXTT-KI-RF-3
Newark Part No.08AM1105
Product RangeM12CM Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeM12CM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
-
Cable Length - Imperial
9.8ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
M12CM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
