Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMB1J1J1A6
Newark Part No.08AM0934
Product RangeMB-1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $291.840 |
Price for:Each
Minimum: 1
Multiple: 1
$291.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMB1J1J1A6
Newark Part No.08AM0934
Product RangeMB-1 Series
Technical Datasheet
Watt Density39W/in²
Power Consumption275W
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max399°C
Product RangeMB-1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Watt Density
39W/in²
Supply Voltage
240VAC
Operating Temperature Max
399°C
SVHC
No SVHC (17-Jan-2022)
Power Consumption
275W
Operating Temperature Min
-
Product Range
MB-1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate