Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMBH-3015400/240V
Newark Part No.08AM0922
Product RangeMBH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $97.270 |
Price for:Each
Minimum: 1
Multiple: 1
$97.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMBH-3015400/240V
Newark Part No.08AM0922
Product RangeMBH Series
Technical Datasheet
Watt Density28W/in²
Power Consumption400W
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max482°C
Product RangeMBH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Watt Density
28W/in²
Supply Voltage
240VAC
Operating Temperature Max
482°C
SVHC
No SVHC (17-Jan-2022)
Power Consumption
400W
Operating Temperature Min
-
Product Range
MBH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate