Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $398.450 |
Price for:Each
Minimum: 1
Multiple: 1
$398.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMP1-J-480-SE
Newark Part No.08AM1022
Product RangeMP Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max370°C
Sensor Body Material-
Lead Length - Imperial480"
Lead Length - Metric12.2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeMP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
370°C
Lead Length - Imperial
480"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
MP Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
12.2m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate