2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Accessories
                      5. Accessories
                      Print Page

                      MSS-06

                      Mounting Device, Miniature Panel Jack, MSS Series

                      OMEGA MSS-06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoMSS-06
                      Newark Part No.27C3741
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      94 In Stock

                      64 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoMSS-06
                      Newark Part No.27C3741
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeSnap Strip
                      For Use WithOmega MPJ Series Miniature Panel Jacks
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      MSS series is a snap strip for mounting miniature MPJ panel jacks. The snap strip is an alternate mounting method when two or more miniature panel jacks are to be installed in a row. Only a single rectangular opening is required to mount any even number of connectors. Just snap the MPJ connectors in and then snap the assembly into the panel. The black nylon snap strip accepts all calibrations of MPJ connectors.

                      • 6 panel jack mounting strip
                      • Easy installation
                      • Assembles into one handy unit
                      • No loose mounting hardware
                      • Number of positions are 6
                      • Cutout dimension is 0.79inch H x 3.22inch L

                      Technical Specifications

                      Accessory Type

                      Snap Strip

                      SVHC

                      No SVHC (17-Jan-2022)

                      For Use With

                      Omega MPJ Series Miniature Panel Jacks

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)