Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMT-215A/240V
Newark Part No.08AM1050
Product RangeMT-2 series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $726.180 |
Price for:Each
Minimum: 1
Multiple: 1
$726.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMT-215A/240V
Newark Part No.08AM1050
Product RangeMT-2 series
Technical Datasheet
Supply Voltage240VAC
Watt Density48W/in²
Power Consumption1.5kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.475"
Diameter - Metric12.07mm
Heater Plug Type2" NPT
Heated Length - Imperial12"
Heated Length - Metric304.8mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements1
Product RangeMT-2 series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
1.5kW
Operating Temperature Max
-
Diameter - Metric
12.07mm
Heated Length - Imperial
12"
Sheath Material
Copper
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
48W/in²
Operating Temperature Min
-
Diameter - Imperial
0.475"
Heater Plug Type
2" NPT
Heated Length - Metric
304.8mm
Heated Medium
Water
Product Range
MT-2 series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
