New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Thermocouple Connectors
                      Print Page

                      MTC-12-FF

                      Thermocouple Connector, Multi-Pin TC Cable Connector, Socket, 12 Pins, -55°C to 200°C, MTC Series

                      OMEGA MTC-12-FF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoMTC-12-FF
                      Newark Part No.54AC6924
                      Product RangeMTC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      510 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$121.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $121.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoMTC-12-FF
                      Newark Part No.54AC6924
                      Product RangeMTC
                      Technical Datasheet

                      Data Sheet

                      GenderSocket
                      Thermocouple Type-
                      Sensor TypeThermocouple, RTD, Thermistor
                      Connector StyleMulti-Pin TC Cable Connector
                      No. of Pins12Pins
                      Calibration Standard-
                      Operating Temperature Min-55°C
                      Operating Temperature Max200°C
                      Product RangeMTC
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      MTC-12-FF is a MTC series sturdy multipin thermocouple connector. It provides an efficient means of joining multiwire thermocouple cables. This can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. This connector can withstand ambient temperatures up to 200°C (392°F), contributing to an extended connector life.

                      • 12 cavities
                      • Removable crimp contacts, threaded coupling
                      • Use with 20-24AWG stranded wire
                      • In line female flanged connector
                      • Compatible with MTC precision CNC machine contacts or HPC economical design contacts
                      • Air and moisture resistant connection
                      • Aluminum shells, black anodized finish

                      Technical Specifications

                      Gender

                      Socket

                      Sensor Type

                      Thermocouple, RTD, Thermistor

                      No. of Pins

                      12Pins

                      Operating Temperature Min

                      -55°C

                      Product Range

                      MTC

                      Thermocouple Type

                      -

                      Connector Style

                      Multi-Pin TC Cable Connector

                      Calibration Standard

                      -

                      Operating Temperature Max

                      200°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.