Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMTO-215A/120V
Newark Part No.08AM1064
Product RangeMTO-2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,130.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,130.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTO-215A/120V
Newark Part No.08AM1064
Product RangeMTO-2 Series
Technical Datasheet
Supply Voltage120V
Watt Density24W/in²
Power Consumption1.5kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.475"
Diameter - Metric12mm
Heater Plug Type2" NPT
Heated Length - Imperial11.81"
Heated Length - Metric300mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements2
Product RangeMTO-2 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120V
Power Consumption
1.5kW
Operating Temperature Max
-
Diameter - Metric
12mm
Heated Length - Imperial
11.81"
Sheath Material
Steel
No. of Heating Elements
2
SVHC
No SVHC (17-Jan-2022)
Watt Density
24W/in²
Operating Temperature Min
-
Diameter - Imperial
0.475"
Heater Plug Type
2" NPT
Heated Length - Metric
300mm
Heated Medium
Oil
Product Range
MTO-2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate