Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNB2-CASS-14U-4
Newark Part No.30AC8037
Product RangeNB-SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $174.570 |
Price for:Each
Minimum: 1
Multiple: 1
$174.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB2-CASS-14U-4
Newark Part No.30AC8037
Product RangeNB-SS Series
Technical Datasheet
Length4"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter0.25"
Probe Body MaterialStainless Steel
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial4"
Probe Length - Metric101.6mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeNB-SS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
4"
Measured Temperature Min
0°C
Probe Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
101.6mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
0.25"
Measured Temperature Max
900°C
Lead Length - Imperial
-
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
NB-SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability