Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $499.180 |
Price for:Each
Minimum: 1
Multiple: 1
$499.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNI80-032-1000
Newark Part No.08AM1307
Technical Datasheet
SVHCNo SVHC (17-Jan-2022)
Product Overview
NI80-032-1000 is a resistance heating wire. NIC80 wire is a resistance heating wire comprised of 80% nickel and 20% chromium. NIC80 wire is commonly used as a resistor at elevated temperatures. NI/CR-80/20 is essential for resistor elements in high temperature applications such as electric furnaces, electric ranges and radiant heaters operating at temperatures up to 1150°C. It has found wide application in technical applications due to its combination of high electrical resistance and its temperature coefficient of resistance much less than that of Nickel-Chrome 60.
- Used to make straight or helical coil resistance heaters
- Quick heating, long life
- Corrosion resistant
- Wire size is 20AWG
- 0.81mm diameter
- 80% Ni, 20% Cr composition
- Approx 1400°C melting point
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate