Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOB-500 POWDER
Newark Part No.08AM1385
Product RangeOMEGABOND Series
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $110.610 |
Price for:Each
Minimum: 1
Multiple: 1
$110.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-500 POWDER
Newark Part No.08AM1385
Product RangeOMEGABOND Series
Technical Datasheet
Potting Compound Type-
Dispensing MethodContainer
Compound ColourOff White
Volume-
Weight8oz
Product RangeOMEGABOND Series
Product Overview
- High temperature cement powder (2 part cement; mix powder with OB-500 liquid)
- OMEGABOND™ air set cement series
- Thermally conductive
- Thermal shock resistant
- Electrically insulating
- Resists oils, solvents, most acids
- Adheres to practically all clean non-porous surfaces
- OMEGABOND™ 300 for coating, dipping, casting
Technical Specifications
Potting Compound Type
-
Compound Colour
Off White
Weight
8oz
SVHC
No SVHC (17-Jan-2022)
Dispensing Method
Container
Volume
-
Product Range
OMEGABOND Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate