Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-AMHD1860RLF
Newark Part No.08AM1393
Product RangeOM-AMHD-R Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $687.960 |
Price for:Each
Minimum: 1
Multiple: 1
$687.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-AMHD1860RLF
Newark Part No.08AM1393
Product RangeOM-AMHD-R Series
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialFibreglass
External Height - Metric457mm
External Width - Metric406mm
External Depth - Metric254mm
IP RatingIP66
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial17.99"
External Width - Imperial15.98"
External Depth - Imperial10"
Product RangeOM-AMHD-R Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
457mm
External Depth - Metric
254mm
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
15.98"
Product Range
OM-AMHD-R Series
Enclosure Material
Fibreglass
External Width - Metric
406mm
IP Rating
IP66
External Height - Imperial
17.99"
External Depth - Imperial
10"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate