| Quantity | Price |
|---|---|
| 1+ | $230.780 |
Product Information
Product Overview
OM-CP-EVENT101A is part of a new series of low cost, state-of-the-art data logging devices. The OM-CP-EVENT101A offers a 10 year battery life, 4 Hz reading rate, a multiple start/stop function, ultra-high speed download capability, 406,323 reading storage capacity, optional memory wrap, battery life indicator, optional password protection and more. The OM-CP-EVENT101A senses input transitions or contact closures from external sources such as transducers or pulse state initiators (gas, water and electric meters) and record the time that a particular event has occurred. Once activated, the data logger senses and records transition or state changes at the input. Its real-time clock ensures that all data is time and date stamped. This is ideal for recording events. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged.
- Interfaces to tipping bucket rain gages and other devices with TTL pulse, contact closure output
- Multiple start/stop function
- Ultra high speed download
- Memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
Technical Specifications
Event
No SVHC (17-Jan-2022)
NOMAD Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate