Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU120-14DIN-1
Newark Part No.08AM1456
Product RangeOM-HFPU Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $201.350 |
Price for:Each
Minimum: 1
Multiple: 1
$201.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU120-14DIN-1
Newark Part No.08AM1456
Product RangeOM-HFPU Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialFibreglass
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric152.4mm
IP RatingIP66
NEMA RatingNEMA 4X
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeOM-HFPU Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
304.8mm
External Depth - Metric
152.4mm
NEMA Rating
NEMA 4X
External Width - Imperial
10"
Product Range
OM-HFPU Series
Enclosure Material
Fibreglass
External Width - Metric
254mm
IP Rating
IP66
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate