Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-2416
Newark Part No.84Y3157
Technical Datasheet
No. of Channels16Channels
Sampling Rate32kSPS
Input Voltage Max30V
Input Current Max-
Bandwidth1MHz
External Height50mm
External Width146mm
External Depth245mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMB-DAQ-2416 is a highly accurate, multi-function measurement and control modules for the USB bus. These module is a 24-bit analogue input device for voltage or temperature, with eight digital I/O lines and two counters.
- 16 differential or 32 single-ended analogue inputs
- Expandable to 32 differential or 64 single-ended inputs with the OMB-AI-EXP32 module
- Thermocouple or voltage input
- 9 software-selectable voltages: ±20V, ±10V, ±5V, ±2.5V, ±1.25V, ±0.625V, ±0.312V, ±0.156V, ±0.078V
- 1000 samples/sec aggregate throughput
- Built-in cold junction compensation and open thermocouple detection
- Eight lines of high-drive digital I/O
- Two 32bit counters
- 500V isolation between signal I/Os and the host computer
Contents
Multi-function I/O USB data acquisition module, AC adaptor, 2m USB cable, Set of international power plugs (Australian, European, UK), Quick start guide, Software, Operator’s manual on CD.
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
30V
Bandwidth
1MHz
External Width
146mm
Product Range
-
Sampling Rate
32kSPS
Input Current Max
-
External Height
50mm
External Depth
245mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
