Need more?
| Quantity | Price |
|---|---|
| 1+ | $84.770 |
Product Information
Product Overview
OSTW-CC-K-M-5 is a OSTW-CC series glass-filled nylon standard connector with write-on window and cable clamp cap. OSTW thermocouple wire connector is round pin standard size, 2 pole TC connector designed to connect TC wire or temperature sensor instrumentation with a temperature controller or process control HMI automation panel. It is compatible with any other similarly sized male, 2 prong thermocouple plug or 2 pins female thermocouple jack. The female TC jack is universal and will accept either the mini or standard size male TC plug. Hollow pins of thermocouple compensating alloy are used. This TC connector is also available with a solid 2 pin design. Ultimate thermocouple connector design OSTW-CC is ideal for fast and easy connection of TC cable or thermocouple wire via a TC cable clamp assembly. The cap/clamp contains the 4 captive screws and eliminates the loose screws typical with a traditional metal thermocouple cable clamp.
- Pull test high rating
- Captive cover and clamp screws
- Wire termination up to size 14AWG, accepts stranded/solid, TWSH, overbraid or RSC coil cord wire
- Contact washers for quick connect wire terminations-no wire loop required
- Internal wire divider, write-on window, combination Philips/slot screws
- 100% top side assembly, glass filled nylon rated from -29 to 180°C
- Calibration type is K
Contents
Connector with integral cable clamp cap, 1/8inch back plate.
Notes
Integral cap and cable clamp, strain relief with grommet, grommet sold separately.
Technical Specifications
Plug
Thermocouple
2Pins
-29°C
OSTW-CC Series
K
Standard (Yellow)
ANSI
180°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate