Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOSTW-U-F
Newark Part No.30AC8072
Product RangeOSTW Series
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-U-F
Newark Part No.30AC8072
Product RangeOSTW Series
Technical Datasheet
GenderSocket
Thermocouple TypeB
Sensor TypeRTD, Thermistor
Connector StyleStandard
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OSTW series glass filled nylon thermocouple connector with round pin 2 pole TC connectors. It connect or extend TC wire and cable to thermocouple sensors, temperature instrumentation and process controllers. The contact washer feature allows the installer to use a straight wire strip. This greatly cuts installation/termination time and eliminates the torque that is normally associated with wire that is looped around a termination screw.
- Type U female connector with window
- Quick connect contact washers
- ANSI color code
- Rated to 180°C (356°F)
- Accepts stranded or solid wire up to size 14AWG
- Available with quick wiring caps
- Captive cover screws
Technical Specifications
Gender
Socket
Sensor Type
RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW Series
Thermocouple Type
B
Connector Style
Standard
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
