Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPCC-SMD-1000
Newark Part No.40AJ6062
Product RangePCC-SMD Series
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
500+ | $2.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,090.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMD-1000
Newark Part No.40AJ6062
Product RangePCC-SMD Series
Technical Datasheet
GenderSocket
Thermocouple TypeMulti
Sensor TypeThermocouple, RTD, Thermistor
Connector StyleMiniature
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Product RangePCC-SMD Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for PCC-SMD-1000
1 Product Found
Product Overview
PCC-SMD-1000 is a circuit board thermocouple connector for miniature connectors. It is perfect for bringing thermocouple, RTD, and/or thermistor probes to high volume production printed circuit boards. The flat bottom of this connector has a superior design that thermally couples them to the circuit board for ideal cold-junction compensation. This SMT populated connector can be used with any thermocouple calibration and are designed for low-cost, high-volume production. It also feature a patent-pending asymmetric design that prevents connectors from being plugged in backward.
- SMD device, solders directly to PCBs, comes on a reel for use with pick-and-place machines
- Use in pairs for miniature 2-pin thermocouple connectors
- Perfect for handheld thermometers and dataloggers
- Universal calibration, great accuracy when paired with integrated cold junction compensation
- Nickel-plated beryllium copper, -50 - 120°C ambient operating temp range (higher with high temp PCB)
- Patent-pending design features reverse polarity protection for the error-proof assembly
- Also great for RTDs and thermistors (use 1 contact per pin)
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple, RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-50°C
Product Range
PCC-SMD Series
Thermocouple Type
Multi
Connector Style
Miniature
Calibration Standard
-
Operating Temperature Max
120°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate