Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-100-R
Newark Part No.71AC1687
Product RangePCC-SMP Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $703.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$703.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-100-R
Newark Part No.71AC1687
Product RangePCC-SMP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Circuit board mini connectors
- Type K calibration with transistor retainer clips
- Package of 100
- Regular mount
- Temperature rating -29 to 180°C (-20 to 356°F)
- Glass-filled nylon shell material
- Beryllium copper alloy material (for uncompensated version) for strength and durability
- Attached directly to circuit board; mounting clip with each connector
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP Series
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
-
Operating Temperature Max
180°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability