New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. pH Meters
                      Print Page

                      PHB-357

                      PH Meter / Tester, 0pH to 14pH, 0.01, 0.02, 30 °C, 130 °C

                      OMEGA PHB-357
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPHB-357
                      Newark Part No.55AH8673
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPHB-357
                      Newark Part No.55AH8673
                      Technical Datasheet

                      Data Sheet

                      pH Measuring Ranges0pH to 14pH
                      Resolution (± pH)0.01
                      Accuracy (± pH)0.02
                      Sampling Time-
                      Operating Temperature Min30°C
                      Operating Temperature Max130°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      PHB-357 microprocessor-based, benchtop meter brings very accurate pH and mV measurements to the laboratory. Useful design features include automatic buffer recognition, automatic calibration, recorder output for permanent recordkeeping, splashproof keypad to prevent damage from spills, display hold function and 9 V battery memory back-up. With 0.1 mV resolution, this versatile instrument can also perform ion selective measurements. It operates on either 115 Vac line power or a 9 V battery. Supplied with the PHB-357 meter is an epoxy-bodied general purpose pH electrode, a temperature probe and an ac power adaptor.

                      • Splashproof keypad
                      • Display Hold
                      • Automatic buffer recognition and calibration
                      • Suitable for ion selective measurements

                      Contents

                      Microprocessor based benchtop pH/mV meter, Epoxy-bodied general purpose pH electrode, Temperature probe, AC adaptor, 9V battery, Operator’s manual.

                      Technical Specifications

                      pH Measuring Ranges

                      0pH to 14pH

                      Accuracy (± pH)

                      0.02

                      Operating Temperature Min

                      30°C

                      Product Range

                      -

                      Resolution (± pH)

                      0.01

                      Sampling Time

                      -

                      Operating Temperature Max

                      130°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.