New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. pH Meters
                      Print Page

                      PHH-103B

                      PH Meter / Tester, 0pH to 14pH, 0.01, 0.02, 0 °C, 110 °C

                      OMEGA PHH-103B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPHH-103B
                      Newark Part No.55AH8996
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 73 week(s)
                      QuantityPrice
                      1+$337.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $337.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPHH-103B
                      Newark Part No.55AH8996
                      Technical Datasheet

                      Data Sheet

                      pH Measuring Ranges0pH to 14pH
                      Resolution (± pH)0.01
                      Accuracy (± pH)0.02
                      Sampling Time-
                      Operating Temperature Min0°C
                      Operating Temperature Max110°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • Portable pH/mV temperature meter (Mounting magnet on back of meter)
                      • Splashproof housing
                      • °C/°F switchable
                      • Simultaneous display of pH or mV and temperature
                      • Automatic or manual temperature compensation
                      • Auto shut-off after 10 minutes of non-use
                      • Large 20mm (0.8") high digits for pH and mV
                      • Rugged, splashproof housing makes it ideal for field applications
                      • Can display pH/mV and temperature readings simultaneously

                      Contents

                      Temperature meter, Hard carrying case, Rubber boot, pH electrode, Temperature probe, Suction cup mounting hook, Small suction cup electrode holder, 4pH and 7pH buffer solutions, 9V battery, Operator’s manual.

                      Technical Specifications

                      pH Measuring Ranges

                      0pH to 14pH

                      Accuracy (± pH)

                      0.02

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Resolution (± pH)

                      0.01

                      Sampling Time

                      -

                      Operating Temperature Max

                      110°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.