Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX1004L1-015AV
Newark Part No.50AH4135
Product RangePX1004 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5,259.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5,259.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX1004L1-015AV
Newark Part No.50AH4135
Product RangePX1004 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeMS33656-4
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Operating Pressure Max15psi
Pressure Port Size1/4"
Port Style7/16" - 20
Supply Current-
Transducer Connection / TerminationMIL-26482-I 10-6P Connector
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max232°C
Product RangePX1004 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX1004 Series
Pressure Port Type
MS33656-4
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Port Style
7/16" - 20
Transducer Connection / Termination
MIL-26482-I 10-6P Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
232°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate