Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX309-002G5V
Newark Part No.30AC8105
Product RangePX309 Series
Technical Datasheet
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $960.010 |
Price for:Each
Minimum: 1
Multiple: 1
$960.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-002G5V
Newark Part No.30AC8105
Product RangePX309 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating30VDC
Operating Pressure Max2psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).
- Gauge pressure range from 0 to 0.14bar, 0 to 2psi
- All stainless steel construction
- 0 to 5VDC output
- High stability, low drift
- IP65 protection class
- Rugged, solid state design
- Long term stability of ±0.25% typical (1 year)
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- ¼-18 MNPT pressure port
- 1.5m (5'') cable connection
Contents
General purpose pressure transducer, 5-point NIST-traceable calibration.
Notes
Units 100 psig and above may be subjected to vacuum on the pressure port without damage.
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
2psi
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Analogue
Operating Pressure Min
0psi
Voltage Rating
30VDC
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX309 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate