New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      PX309-005G5V

                      Pressure Transmitter, Gauge, NPT Male, 0 psi, 5 psi, 1/4", Cable

                      OMEGA PX309-005G5V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPX309-005G5V
                      Newark Part No.30AC8109
                      Product RangePX309 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$833.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $833.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPX309-005G5V
                      Newark Part No.30AC8109
                      Product RangePX309 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port TypeNPT Male
                      Sensor Output TypeAnalogue
                      Operating Pressure Min0psi
                      Pressure Measurement TypeGauge
                      Operating Pressure Max5psi
                      Port Style1/4" - 18 NPT
                      Pressure Port Size1/4"
                      Supply Current-
                      Transducer Connection / TerminationCable
                      Supply Voltage Min9VDC
                      Supply Voltage Max30VDC
                      Media Type-
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing Material316 Stainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePX309 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).

                      • Gauge pressure range from 0 to 0.34bar, 0 to 5psi
                      • All stainless steel construction
                      • 0 to 5VDC output
                      • High stability, low drift
                      • IP65 protection class
                      • Rugged, solid state design
                      • Long term stability of ±0.25% typical (1 year)
                      • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
                      • ¼-18 MNPT pressure port
                      • 1.5m (5'') cable connection

                      Contents

                      General purpose pressure transducer, 5-point NIST-traceable calibration.

                      Notes

                      Units 100 psig and above may be subjected to vacuum on the pressure port without damage.

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Sensor Output Type

                      Analogue

                      Pressure Measurement Type

                      Gauge

                      Port Style

                      1/4" - 18 NPT

                      Supply Current

                      -

                      Supply Voltage Min

                      9VDC

                      Media Type

                      -

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PX309 Series

                      Pressure Port Type

                      NPT Male

                      Operating Pressure Min

                      0psi

                      Operating Pressure Max

                      5psi

                      Pressure Port Size

                      1/4"

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      30VDC

                      Output Interface

                      -

                      Housing Material

                      316 Stainless Steel

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.