Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX309-030AI
Newark Part No.30AC8119
Product RangePX309 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $684.660 |
Price for:Each
Minimum: 1
Multiple: 1
$684.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-030AI
Newark Part No.30AC8119
Product RangePX309 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max30psi
Voltage Rating30VDC
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeMulti Media
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX309-030AI is a PX309 series general purpose stainless steel transducer. It uses a high accuracy silicon sensor protected by an oil-filled stainless steel diaphragm.
- Absolute pressure range from 0 to 30psi and 0 to 2.1bar
- Supply voltage range from 9 to 30VDC
- 0.25% static accuracy, IP 65 protection class
- Rugged solid state design, high stability, low drift
- Total error band is ±1.0% (5psig/psia is ±1.5%, 2psig is 3.0% and 1psig is 4.5%)
- Output current range from 4 to 20mA
- Reverse polarity protected, over voltage protection
- Compensated temperature range from -20 to 85°C
- Long-term stability (1 Year) of ±0.25% of FS (typ), 1⁄4-18 MNPT pressure port
- DC to 1KHz (typical) bandwidth
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Analogue
Operating Pressure Min
0psi
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Pressure Measurement Type
Absolute
Operating Pressure Max
30psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
9VDC
Media Type
Multi Media
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX309 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate