Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX309-030GV
Newark Part No.30AC8122
Product RangePX309 Series
Technical Datasheet
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $500.400 |
Price for:Each
Minimum: 1
Multiple: 1
$500.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-030GV
Newark Part No.30AC8122
Product RangePX309 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max30psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PX309-030GV from Omega is a PX309 Series rugged, general purpose transducer. It uses high accuracy silicon sensor protected by an oil-filled stainless steel diaphragm. It has ±0.25% BSL accuracy (combined linearity, hysteresis and repeatability).
- Gauge pressure range from 0 to 30psi, 0 to 2.1bar
- Excitation of 10Vdc typical and 100mV output
- High stability, low drift and solid state design
- IP 65 protection class
- In vertical direction with fitting down calibration
- 10 million minimum pressure cycles, ±0.25% of FS, typical long term stability (1 year)
- Operating temperature range from -40°C to 85°C
- DC to 1KHz (typical) bandwidth, <lt/>1 millisecond response time, 1⁄4-18 MNPT pressure port
- 50g, 11ms half sine shock and ±20g vibration
- 154g (5.4oz) weight
Applications
Sensing & Instrumentation
Contents
Pressure transducer, 5-point NIST traceable recalibration.
Notes
Units 100 psig and above may be subjected to vacuum on the pressure port without damage.
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Min
0psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX309 Series
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
30psi
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate