Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX309-200A5V
Newark Part No.30AC8146
Product RangePX309 Series
Technical Datasheet
12 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $684.660 |
Price for:Each
Minimum: 1
Multiple: 1
$684.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-200A5V
Newark Part No.30AC8146
Product RangePX309 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeAnalogue
Pressure Port TypeNPT Male
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max200psi
Pressure Port Size1/4"
Port Style1/4" - 18 NPT
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Rugged, general purpose absolute pressure transducer
- Stainless steel construction
- Rugged solid state design
- High stability, low drift
- 0.25% static accuracy
- IP 65 protection class
- Comes with 5-point NIST-traceable calibration
- Absolute pressure 0 to 200psi and 0 to 14bar range
- 1.5m cable termination
Notes
Units 100 psig and above may be subjected to vacuum on the pressure port without damage.
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
200psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Analogue
Pressure Measurement Type
Absolute
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX309 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate