Need more?
Quantity | Price |
---|---|
1+ | $2,352.650 |
Product Information
Product Overview
PX409-030DWU10V is a PX409 series micro-machined silicon transducer. This rugged stainless steel transducer is ideal for tough industrial automotive, or aerospace applications requiring a wet/ wet transducer. The solid state silicon core and all stainless steel wetted parts will provide long, reliable service life with excellent long term stability. To obtain their high accuracy and stability, the PX409 series use state of the art digital mapping of the temperature, pressure and output performance of the silicon sensor in conjunction with a custom ASIC to provide dynamic thermal compensation across the temperature and pressure parameters.
- Pressure range from 0 to 30psi
- 10mV/V output, 1⁄4 NPT male fittings
- 5-point NIST traceable calibration, high stability, low drift
- Digital dynamic thermal compensation across temperature and pressure range
- Premium temperature performance
- Broad compensated temperature range
- Durable, 1 million cycle life, ruggedized with secondary containment
- 0.08% BSL linearity, hysteresis and repeatability combined accuracy
- DC to 1KHz typical bandwidth, <1ms response time
Technical Specifications
Differential
Voltage
Differential
10VDC
1/4"
Cable
10VDC
-
Stainless Steel
121°C
No SVHC (17-Jan-2022)
NPT Male
0psi
30psi
1/4" MNPT
-
5VDC
-
Analog
-45°C
PX409 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate