Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX409-10WDWUI
Newark Part No.30AC8294
Product RangePX409 Series
Technical Datasheet
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,554.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,554.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-10WDWUI
Newark Part No.30AC8294
Product RangePX409 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Pressure Port TypeNPT Male
Pressure Measurement TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max10Inch-H2O
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeAir, Gas, Hydraulic Fluid, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX409 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PX 409 series configurable, high accuracy pressure transducer
- 0-10psi pressure range
- Wet/wet differential pressure
- 4-20mA output
- Cable termination
- High accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
Technical Specifications
Pressure Type
Differential
Pressure Port Type
NPT Male
Operating Pressure Min
0Inch-H2O
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Min
9VDC
Media Type
Air, Gas, Hydraulic Fluid, Water
Sensor Output Type
Analog
Operating Temperature Min
-45°C
Product Range
PX409 Series
Sensor Output Type
Analogue
Pressure Measurement Type
Differential
Operating Pressure Max
10Inch-H2O
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate