Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX605-150GI
Newark Part No.57AH6408
Product RangePX605 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $963.510 |
Price for:Each
Minimum: 1
Multiple: 1
$963.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX605-150GI
Newark Part No.57AH6408
Product RangePX605 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max150psi
Port Style1/4" MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current3mA
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX605 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX605-150GI is a PX605 series, 3foot cable-style gauge pressure transducer with a range from 0-150psi and 4-20mA output current.
- Excitation range from 10 to 30VDC unregulated
- ±0.4% BFSL accuracy
- 1/4" NPT male pressure port type
- Excellent long term stability, stainless steel construction
- 100Mohm at 50V insulation resistance
- Excitation range from 10 to 36VDC unregulated
- Operating temperature range from -28 to 121°C (-20 to 180°F)
- 5ms response time
Contents
Pressure transducer, operator’s manual.
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Port Style
1/4" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX605 Series
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
150psi
Pressure Port Size
1/4"
Supply Current
3mA
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate