Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX633A1-015GI
Newark Part No.32AH7878
Product RangePX633 Series
Technical Datasheet
13 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,102.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,102.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX633A1-015GI
Newark Part No.32AH7878
Product RangePX633 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeSubmersible
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max15psi
Port Style-
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePX633 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
15psi
Pressure Port Size
-
Supply Current
-
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
Submersible
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
-
Transducer Connection / Termination
Cable
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-10°C
Product Range
PX633 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate