New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      PX633A5-030GI

                      Pressure Transmitter, Gauge, 0 psi, 30 psi, Submersible Cable

                      OMEGA PX633A5-030GI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPX633A5-030GI
                      Newark Part No.32AH7895
                      Product RangePX633 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$989.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $989.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPX633A5-030GI
                      Newark Part No.32AH7895
                      Product RangePX633 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port Type-
                      Sensor Output TypeCurrent
                      Operating Pressure Min0psi
                      Pressure Measurement TypeGauge
                      Operating Pressure Max30psi
                      Voltage Rating30VDC
                      Pressure Port Size-
                      Port Style-
                      Supply Current-
                      Transducer Connection / TerminationSubmersible Cable
                      Supply Voltage Min10.5VDC
                      Supply Voltage Max55VDC
                      Media TypeWater
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing MaterialStainless Steel
                      Operating Temperature Min-10°C
                      Operating Temperature Max70°C
                      Product RangePX633 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      PX633A5-030GI is a high accuracy submersible level pressure level transmitter. It is designed for dealing with the most demanding level measurement conditions. The sensor adopts advanced microprocessor technology with comprehensive linear and temperature error compensation assuring the high precision measurements. The probe employs full potting, reference tube condensation countermeasures, a dual seal design, and a rugged stainless steel body to assure long term reliability, performance, and stability. The signal transmitting module has transient voltage protection to assure operation under the harsh surge voltage environments. An inverted cone seal extends working life of cable and transducer in conditions where the sensor may experience severe stress from turbulent process media. It is the optimal choice to satisfy all of high demand level measuring applications.

                      • Designed for complete submergibility, unique cable seal system insures water-tight integrity
                      • High static accuracy and repeatability, fully temperature compensated
                      • 100% computer tested, calibrated and serialized, calibration sheet provided
                      • Pressure range from 0 to 30 psi, ±0.5% accuracy value, 90' cable length
                      • 0.50% FS NLHR accuracy, ±0.005% FS/V (zero and span) power supply effects
                      • 10.5 to 55VDC supply voltage range, 4 to 20mA DC output signal range
                      • <(U-10)/0.021ohm load resistance, 20.8mA maximum current
                      • 500mW (20.8mA output at 24VDC) power consumption, IP68 protection class
                      • 316 SS/ 28mm side cover material / diameter
                      • Operating temperature range from -10 to 70°C

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Sensor Output Type

                      Current

                      Pressure Measurement Type

                      Gauge

                      Voltage Rating

                      30VDC

                      Port Style

                      -

                      Transducer Connection / Termination

                      Submersible Cable

                      Supply Voltage Max

                      55VDC

                      Output Interface

                      -

                      Housing Material

                      Stainless Steel

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Pressure Port Type

                      -

                      Operating Pressure Min

                      0psi

                      Operating Pressure Max

                      30psi

                      Pressure Port Size

                      -

                      Supply Current

                      -

                      Supply Voltage Min

                      10.5VDC

                      Media Type

                      Water

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -10°C

                      Product Range

                      PX633 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.