Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCP316SS-125U-4
Newark Part No.58AH3318
Product RangeSCPSS Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.730 |
Price for:Each
Minimum: 1
Multiple: 1
$107.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCP316SS-125U-4
Newark Part No.58AH3318
Product RangeSCPSS Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max370°C
Sensor Body Material316 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial4"
Probe Length - Metric101.6mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeSCPSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
370°C
Lead Length - Imperial
-
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
SCPSS Series
Measured Temperature Min
0°C
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
101.6mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
