Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSMTC-BR-P
Newark Part No.78AC5774
Product RangeSMTC Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $157.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$157.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-BR-P
Newark Part No.78AC5774
Product RangeSMTC Series
Technical Datasheet
For Use WithOmega SMTC Series D Sub Housing Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeSMTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- SMTC series uncompensated male pin
- Gold-plated contact, nickel plated crimp, brass
Technical Specifications
For Use With
Omega SMTC Series D Sub Housing Connectors
Contact Gender
Pin
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2022)
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Min
-
Product Range
SMTC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate