Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-004-4
Newark Part No.34AJ1425
Length73mm
External Diameter15.9mm
Probe Body MaterialAluminium
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Environmental monitoring smart probe
- Temperature and humidity smart probe with discrete I/O - bulkhead housing
- Aluminum bulkhead housing
- Agency approvals: CE, EMC 2014/30/EU, LVD 2014/35/EU
- Compatible with OEG, SYNC configuration software, Omega link cloud and modbus networks
- Modular M12 construction
- OMEGA smart core enabled: data logging, integrated alarm and control
- Plug and play device detection
- Sensor health monitoring
Technical Specifications
Length
73mm
Probe Body Material
Aluminium
External Diameter
15.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate