Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSR3PH600DC25
Newark Part No.43X3152
Product RangeSSRDIN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $508.110 |
Price for:Each
Minimum: 1
Multiple: 1
$508.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSR3PH600DC25
Newark Part No.43X3152
Product RangeSSRDIN Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max600VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Voltage Turn On
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSRDIN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (17-Jan-2022)
Load Current
25A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Voltage Turn On
Control Voltage Min
4VDC
Product Range
SSRDIN Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
