Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTC-T-NPT-G-72
Newark Part No.30AC8481
Product RangeTC-T-NPT Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.480 |
Price for:Each
Minimum: 1
Multiple: 1
$129.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-T-NPT-G-72
Newark Part No.30AC8481
Product RangeTC-T-NPT Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max370°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial0.5"
Probe Length - Metric12.7mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTC-T-NPT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TC-x-NPT series rugged pipe plug thermocouple probe ideal for vessel applications, pressurized containers and applications requiring mounted NPT security.
- Type T grounded pipe plug probe
- 1/4 NPT fitting
- Rugged 304SS design with strain relief spring
- Fiberglass leads protected with steel overbraiding
- Temperature range to 650°C [1200°F] (transition junction/cable to 480°C [900°F])
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
370°C
Lead Length - Imperial
80"
Probe Length - Imperial
0.5"
Probe Diameter - Imperial
0.25"
Insulation
Fiberglass
Thermocouple Wire Standard
-
Product Range
TC-T-NPT Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
12.7mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
