Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTCS-TU-S-0500-D1-NB9W
Newark Part No.58AH8314
Product RangeTCS-S-NB9W Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $331.920 |
Price for:Each
Minimum: 1
Multiple: 1
$331.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTCS-TU-S-0500-D1-NB9W
Newark Part No.58AH8314
Product RangeTCS-S-NB9W Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial5"
Probe Length - Metric127mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTCS-S-NB9W Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
200°C
Lead Length - Imperial
-
Probe Length - Imperial
5"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
TCS-S-NB9W Series
Measured Temperature Min
-50°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
127mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
