Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-50
Newark Part No.43AK6157
Product RangeTL-8-Dot Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $224.020 |
Price for:Each
Minimum: 1
Multiple: 1
$224.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-50
Newark Part No.43AK6157
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
Label Height51mm
No. of Indication Points8Indication Points
Label Width19mm
Rated Temperature Min (°C)77°C
Rated Temperature Max (°C)116°C
Label Diameter-
Label MaterialAcrylic
Rated Temperature Min (°F)170°F
Label LegendEight Dot Temperature Indicator
Rated Temperature Max (°F)241°F
Pack Quantity50
Label ColourBlack / White on Yellow
Product RangeTL-8-Dot Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-E label is the most cost-effective of the TL series label. These labels have 8 different temperature ratings on a single label.
- Non-Reversible Labels
- 8-dot labels -77 to 116°C (170 to 240°F)
- 0.74" x 2" size
Contents
Package of 50.
Technical Specifications
Label Type
Non-Reversible Label Strip
No. of Indication Points
8Indication Points
Rated Temperature Min (°C)
77°C
Label Diameter
-
Rated Temperature Min (°F)
170°F
Rated Temperature Max (°F)
241°F
Label Colour
Black / White on Yellow
SVHC
No SVHC (17-Jan-2022)
Label Height
51mm
Label Width
19mm
Rated Temperature Max (°C)
116°C
Label Material
Acrylic
Label Legend
Eight Dot Temperature Indicator
Pack Quantity
50
Product Range
TL-8-Dot Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate